Eaton 199178 PKZM0-025-SPI16 Overload relay 690V AC 0.25A 1pc

MPN
199178
Brand
Eaton
EAN-13
4015081972623
Order Code
02-5938
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £70.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Eaton 199178 overload relay protects electrical circuits by interrupting current flow in overload conditions at 0.25 A and up to 690 V AC. This safety switch is commonly used in industrial settings to safeguard motors and prevent electrical faults. It is a reliable component for ensuring operational safety and efficiency in various electrical systems.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Colour Multicolour
Dim (W x H) 45 mm x 93 mm
Durability 0.1 x 106
Height 93mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-0,25-SPI16
Misc Attribute 2 3-pin
Rated operation power at AC-3, 230 V N/A
Switching current (max.) 0.25A
Switching current (min.) 0.25A
Switching Voltage 690V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot