Eaton 072734 PKZM0-1 Overload Relay Rotary Switch 690V AC 1A 1pc

Image Representative of Range

Eaton 072734 PKZM0-1 Overload Relay Rotary Switch 690V AC 1A 1pc

MPN
072734
Brand
Eaton
EAN-13
4015080727347
Order Code
02-5491
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £96.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Eaton's PKZM0-1 is an overload relay and motor protection switch designed for applications up to 690 V AC and 1 A. This compact safety switch provides reliable protection for electrical motors by preventing overload damage. It is ideal for use in industrial settings where consistent motor performance and safety are crucial.
Type Overload relay
Number of Poles 3
Rated operation power at AC-3, 400 V 0.25kW
IP Rating IP20, IP00
Adjustment range undelayed short-circuit release 15.5-15.5A
Colour Grey
Connection Screw terminal
Degree of protection (IP) IP20
Depth 76mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 76 x 45 x 93 mm
Durability 0.1 x 106
Height 93mm
Length 76mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-1
Misc Attribute 2 3-pin
Overload release current setting 0.63-1A
Phase failure sensitive TRUE
Power loss 5.33W
Rated operating voltage 690-690V
Rated operation power at AC-3, 230 V 0.12kW
Rated permanent current Iu 1A
Rated short-circuit breaking capacity Icu at 400 V, AC 150kA
Switch off technique Thermomagnetic
Switch/button features + rotary switch
Switching current (max.) 1A
Switching current (min.) 0.63A
Switching Voltage 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 0
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot