Eaton 199179 PKZM0-04-SPI16 Overload relay 690V AC 0.4A 1pc

MPN
199179
Brand
Eaton
EAN-13
4015081972630
Order Code
02-5939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £65.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton's overload relay, model 199179, operates at 690 V AC with a current rating of 0.4 A. This component is ideal for providing protection against overloads in electrical circuits, ensuring safety and reliability. It is commonly used in industrial and commercial settings to safeguard motor systems.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Dim (W x H) 45 mm x 93 mm
Durability 0.1 x 106
Height 93mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-0,4-SPI16
Misc Attribute 2 3-pin
Rated operation power at AC-3, 230 V N/A
Switching current (max.) 0.4A
Switching current (min.) 0.4A
Switching Voltage 690V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot