Eaton 278480 PKZM01-16 overload relay 690V AC 1.6A device

Image Representative of Range

Eaton 278480 PKZM01-16 overload relay 690V AC 1.6A device

MPN
278480
Brand
Eaton
EAN-13
4015082784805
Order Code
02-6536
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £80.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Eaton's PKZM01-1.6 overload relay, rated for 690 V AC and 1.6 A, is designed for motor protection applications. This robust safety switch safeguards equipment by interrupting circuit flow during overload conditions. It is suitable for industrial settings where reliable motor control and protection are essential.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 0.55kW
IP Rating IP20, IP00
Adjustment range undelayed short-circuit release 25-25A
Colour Multicolour
Connection Screw terminal
Degree of protection (IP) IP20
Depth 93mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 90.5 x 45 x 93 mm
Durability 0.05 x 106
Length 90.5mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM01-1,6
Misc Attribute 2 3-pin
Overload release current setting 1-1.6A
Phase failure sensitive TRUE
Power loss 5.36W
Rated operating voltage 440-440V
Rated operation power at AC-3, 230 V 0.25kW
Rated permanent current Iu 1.6A
Rated short-circuit breaking capacity Icu at 400 V, AC 50kA
Switch off technique Thermomagnetic
Switching current (max.) 1.6A
Switching current (min.) 1A
Switching Voltage 690V AC
Type of control element Push button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot