Eaton 288893 PKZM01-25 overload relay 690V AC 25A motor protection

Image Representative of Range

Eaton 288893 PKZM01-25 overload relay 690V AC 25A motor protection

MPN
288893
Brand
Eaton
EAN-13
4015082888930
Order Code
02-6598
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £113.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton's PKZM01-25 is a robust overload relay designed for use in motor protection applications. It operates at 690 V AC and can handle a current of up to 25 A. This device is ideal for protecting motors from overloads and short circuits in industrial settings.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 12.5kW
IP Rating IP20, IP00
Adjustment range undelayed short-circuit release 388-388A
Connection Screw terminal
Degree of protection (IP) IP20
Depth 93mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 90.5 x 45 x 93 mm
Durability 0.05 x 106
Factory colour Grey
Length 90.5mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM01-25
Misc Attribute 2 3-pin
Overload release current setting 20-25A
Phase failure sensitive TRUE
Power loss 7.04W
Rated operating voltage 440-440V
Rated operation power at AC-3, 230 V 5.5kW
Rated permanent current Iu 25A
Rated short-circuit breaking capacity Icu at 400 V, AC 50kA
Switch off technique Thermomagnetic
Switching current (max.) 25A
Switching current (min.) 20A
Switching Voltage 690V AC
Type of control element Push button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot