Eaton 199149 PKZM0-025-PI overload relay 690V AC 0.25A 1pc

MPN
199149
Brand
Eaton
EAN-13
4015081972333
Order Code
02-5926
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £72.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Eaton's overload relay, model 199149 PKZM0-0,25-PI, is designed for applications requiring a secure and reliable protection solution, operating at 690 V AC with a current rating of 0.25 A. The robust switch ensures safety and efficiency in electrical distribution systems. It is typically used to protect motors and associated electrical circuits from overload conditions.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 0.06kW
Colour Multicolour
Connection Push-in connector
Dim (L x W x H) 75 x 45 x 109 mm
Durability 0.1 x 106
Height 109mm
Length 75mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-0,25-PI
Misc Attribute 2 3-pin
Rated operation power at AC-3, 230 V N/A
Switching current (max.) 0.25A
Switching current (min.) 0.16A
Switching Voltage 690V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot