Eaton 072731 PKZM0-0.25 overload relay rotary switch 690V AC 0.25A

Image Representative of Range

Eaton 072731 PKZM0-0.25 overload relay rotary switch 690V AC 0.25A

MPN
072731
Brand
Eaton
EAN-13
4015080727316
Order Code
02-5488
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £79.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton PKZM0-0,25 is an overload relay and rotary switch designed for use in circuits up to 690 V AC with a current of 0.25 A. This safety device protects motors by interrupting the circuit in case of overload conditions. It is typically used in industrial applications to enhance motor protection and ensure operational safety.
Type Overload relay
Number of Poles 3
Rated operation power at AC-3, 400 V 0.06kW
IP Rating IP20, IP00
Adjustment range undelayed short-circuit release 3.9-3.9A
Colour Grey
Connection Screw terminal
Degree of protection (IP) IP20
Depth 76mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 76 x 45 x 93 mm
Height 93mm
Length 76mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-0,25
Misc Attribute 2 3-pin
Overload release current setting 0.16-0.25A
Phase failure sensitive TRUE
Power loss 5.15W
Rated operating voltage 690-690V
Rated operation power at AC-3, 230 V 0kW
Rated permanent current Iu 0.25A
Rated short-circuit breaking capacity Icu at 400 V, AC 150kA
Switch off technique Thermomagnetic
Switch/button features + rotary switch
Switching current (max.) 0.25A
Switching current (min.) 0.16A
Switching Voltage 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 0
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot