Eaton 278484 PKZM01-10 overload relay 690V AC 10A 3p motor protection

Image Representative of Range

Eaton 278484 PKZM01-10 overload relay 690V AC 10A 3p motor protection

MPN
278484
Brand
Eaton
EAN-13
4015082784843
Order Code
02-6540
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £94.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Eaton 278484 PKZM01-10 is an overload relay designed for use with motor protection applications up to 10 A. It operates at a voltage of 690 V AC and provides three-pole protection. Commonly used in industrial settings, it ensures safety by preventing overloads and maintaining circuit integrity.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 4kW
IP Rating IP20, IP00
Adjustment range undelayed short-circuit release 155-155A
Colour Multicolour
Connection Screw terminal
Degree of protection (IP) IP20
Depth 93mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 90.5 x 45 x 93 mm
Durability 0.05 x 106
Length 90.5mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM01-10
Misc Attribute 2 3-pin
Overload release current setting 6.3-10A
Phase failure sensitive TRUE
Power loss 6.48W
Rated operating voltage 440-440V
Rated operation power at AC-3, 230 V 2.2kW
Rated permanent current Iu 10A
Rated short-circuit breaking capacity Icu at 400 V, AC 50kA
Switch off technique Thermomagnetic
Switching current (max.) 10A
Switching current (min.) 6.3A
Switching Voltage 690V AC
Type of control element Push button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot