Eaton 072733 PKZM0-063 Overload Relay Rotary Switch 690V AC 0.63A

Image Representative of Range

Eaton 072733 PKZM0-063 Overload Relay Rotary Switch 690V AC 0.63A

MPN
072733
Brand
Eaton
EAN-13
4015080727330
Order Code
02-5490
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £86.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Eaton's PKZM0-0,63 is an overload relay with a rotary switch, designed for 690 V AC and 0.63 A applications. Key features include its function as a motor protection switch, which helps ensure operational safety. This device is typically used in industrial settings to safeguard motors and machinery from overload conditions.
Type Overload relay
Number of Poles 3
Rated operation power at AC-3, 400 V 0.12kW
IP Rating IP20, IP00
Adjustment range undelayed short-circuit release 9.8-9.8A
Colour Grey
Connection Screw terminal
Degree of protection (IP) IP20
Depth 76mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 76 x 45 x 93 mm
Height 93mm
Length 76mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-0,63
Misc Attribute 2 3-pin
Overload release current setting 0.4-0.63A
Phase failure sensitive TRUE
Power loss 5.16W
Rated operating voltage 690-690V
Rated operation power at AC-3, 230 V 0.09kW
Rated permanent current Iu 0.63A
Rated short-circuit breaking capacity Icu at 400 V, AC 150kA
Switch off technique Thermomagnetic
Switch/button features + rotary switch
Switching current (max.) 0.63A
Switching current (min.) 0.4A
Switching Voltage 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 0
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot