Eaton 072894 NHI21-PKZ0 Auxiliary Switch 250 V DC 3.5 A 2 makers 1 breaker |
02-5497
|
|
4 in stock, despatched in 4 working days
|
1+ £19.50
Price per unit Ex VAT
|
Screw terminal |
|
(W x H) 9 mm x 90 mm |
|
90mm |
+55°C |
|
-25°C |
|
can be plugged on |
NHI21-PKZ0 |
3.5A |
|
250V DC |
|
0.25A |
9mm |
|
|
|
Eaton 072895 Auxiliary Switch 250V DC 3.5A 1S2Ö NHI12-PKZ0 |
02-5498
|
|
6 in stock, despatched in 4 working days
|
1+ £19.50
Price per unit Ex VAT
|
Screw terminal |
|
(W x H) 9 mm x 90 mm |
|
90mm |
+55°C |
|
-25°C |
|
can be plugged on |
NHI12-PKZ0 |
3.5A |
|
250V DC |
|
0.25A |
9mm |
|
|
|
Eaton 072896 NHI11-PKZ0 Auxiliary Switch 250V DC 3.5A 1 maker 1 breaker |
02-5499
|
|
150 in stock, despatched in 4 working days
|
1+ £11.01
Price per unit Ex VAT
|
Screw terminal |
|
(W x H) 9 mm x 90 mm |
|
90mm |
+55°C |
|
-25°C |
|
can be plugged on |
NHI11-PKZ0 |
3.5A |
|
250V DC |
|
0.25A |
9mm |
|
|
|
Eaton 082882 Series Auxiliary Switch Recess Mount 250V DC 2A |
02-5521
|
|
76 in stock, despatched in 4 working days
|
1+ £10.57
Price per unit Ex VAT
|
Screw terminal |
|
|
|
|
+55°C |
|
-25°C |
|
can be plugged on |
NHI-E-11-PKZ0 |
2A |
|
250V DC |
|
1A |
|
|
Recess mount |
|
Eaton 082884 NHI-E-10-PKZ0 Auxiliary Switch 250V DC 2A Recess Mount |
02-5522
|
|
3 in stock, despatched in 4 working days
|
1+ £8.93
Price per unit Ex VAT
|
Screw terminal |
DILM |
|
1 maker |
|
+55°C |
None |
-25°C |
|
can be plugged on |
NHI-E-10-PKZ0 |
2A |
Top mounting |
250V DC |
Front fastening |
1A |
|
0 |
Recess mount |
0 |
Eaton 199325 NHI-E-11-PKZ0 Auxiliary switch 240V AC 3.5A 1pc |
02-5989
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £12.76
Price per unit Ex VAT
|
Push-in connector |
|
(W x H) 9 mm x 90 mm |
|
90mm |
+55°C |
|
-25°C |
NHI-E-11-PKZ0-PI |
|
|
3.5A |
|
240V AC |
|
0.25A |
9mm |
|
|
|
Eaton 199327 NHI Auxiliary switch 240V AC 3.5A 1 maker 1 breaker |
02-5991
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £9.15
Price per unit Ex VAT
|
Push-in connector |
|
(W x H) 9 mm x 90 mm |
|
90mm |
+55°C |
|
-25°C |
NHI-E-10-PKZ0-PI |
|
|
3.5A |
|
240V AC |
|
0.25A |
9mm |
|
|
|
Eaton 199328 NHI11-PKZ0-PI Auxiliary Switch 240V AC 3.5A 1pc |
02-5992
|
|
14 in stock, despatched in 4 working days
|
1+ £12.85
Price per unit Ex VAT
|
Push-in connector |
|
(W x H) 9 mm x 90 mm |
|
90mm |
+55°C |
|
-25°C |
NHI11-PKZ0-PI |
|
|
3.5A |
|
240V AC |
|
0.25A |
9mm |
|
|
|
Eaton 199456 DILM12-XHI11-PI auxiliary switch 240V AC 3.5A 1 maker |
02-6002
|
|
10 in stock, despatched in 4 working days
|
1+ £7.85
Price per unit Ex VAT
|
Push-in connector |
|
(W x H) 9 mm x 90 mm |
|
90mm |
+55°C |
|
-25°C |
DILM12-XHI11-PI |
|
|
3.5A |
|
240V AC |
|
0.25A |
9mm |
|
|
|
Eaton 203595 VHI20-PKZ0 Auxiliary Switch 250 V DC 2 A 2 Contacts |
02-6007
|
|
7 in stock, despatched in 4 working days
|
1+ £15.11
Price per unit Ex VAT
|
Screw terminal |
|
|
2 makers |
|
+55°C |
None |
-25°C |
|
can be plugged on |
VHI20-PKZ0 |
2A |
Top mounting |
250V DC |
Front fastening |
1A |
|
0 |
|
0 |
Eaton 248432 Auxiliary switch 230 V 3 A 1 breaker 1 piece |
02-6372
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £24.38
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
Z-HK |
|
|
3A |
|
230V |
|
|
|
|
|
|
Eaton 248437 ZP-NHK Auxiliary switch 250V 4A 2 changeovers 1pc |
02-6374
|
|
Available to back orderPlease contact us for lead time
|
1+ £26.23
Price per unit Ex VAT
|
|
|
|
2 change-overs |
|
|
|
|
ZP-NHK |
|
|
4A |
|
250V |
|
|
|
|
|
|
Eaton 278495 VHI20-PKZ01 Auxiliary Switch 250V DC 2A 2Makers |
02-6544
|
|
2 in stock, despatched in 4 working days
|
1+ £15.26
Price per unit Ex VAT
|
Screw terminal |
PKZM01 |
|
2 makers |
|
+55°C |
|
-25°C |
|
can be plugged on |
VHI20-PKZ01 |
2A |
|
250V DC |
|
1A |
|
|
|
|
Eaton 286052 Auxiliary switch 230V 3A 1 breaker |
02-6594
|
|
165 in stock, despatched in 4 working days
|
1+ £24.22
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
ZP-IHK |
|
|
3A |
|
230V |
|
|
|
|
|
|