Eaton 072895 Auxiliary Switch 250V DC 3.5A 1S2Ö NHI12-PKZ0

MPN
072895
Brand
Eaton
EAN-13
4015080728955
Order Code
02-5498
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton 072895 NHI12-PKZ0 is an auxiliary switch designed to enhance circuit functionality with a capacity of 250 V DC at 3.5 A. It is typically employed in safety switch applications to monitor and control breaker status. This versatile component can be used in conjunction with residual current circuit breakers for improved electrical safety.
Type Auxiliary switch
Voltage Rating - DC 250V DC
Colour Multicolour
Connection Screw terminal
Dim (W x H) 9 mm x 90 mm
Height 90mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 can be plugged on
Misc Attribute 2 NHI12-PKZ0
Switching current (max.) 3.5A
Switching current (min.) 0.25A
Switching Voltage 250V DC
Width 9mm

Reviews

Be the first to submit a review

Trustpilot