Eaton 072894 NHI21-PKZ0 Auxiliary Switch 250 V DC 3.5 A 2 makers 1 breaker

MPN
072894
Brand
Eaton
EAN-13
4015080728948
Order Code
02-5497
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £23.71 £23.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Eaton NHI21-PKZ0 Auxiliary Switch is a versatile safety switch designed for 250 V DC and a current capacity of 3.5 A, featuring two normally closed and one normally open contact configurations. Its compact design makes it ideal for integration into control circuits, ensuring safe and reliable operation of circuit breakers. Typical applications include enhancing the functionality of residual current circuit breakers and providing additional switching operations in electrical systems.
Type Auxiliary switch
Voltage Rating - DC 250V DC
Colour Multicolour
Connection Screw terminal
Dim (W x H) 9 mm x 90 mm
Height 90mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 can be plugged on
Misc Attribute 2 NHI21-PKZ0
Switching current (max.) 3.5A
Switching current (min.) 0.25A
Switching Voltage 250V DC
Width 9mm

Reviews

Be the first to submit a review

Trustpilot