Eaton 199325 NHI-E-11-PKZ0 Auxiliary switch 240V AC 3.5A 1pc

MPN
199325
Brand
Eaton
EAN-13
4015081974092
Order Code
02-5989
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Eaton 199325 Auxiliary Switch is a reliable component designed for use in electrical systems. It features a 240 V AC rating and can handle up to 3.5 A, suitable for enhancing control circuits. This switch is typically applied in safety systems and circuit protection applications.
Type Auxiliary switch
Voltage Rating - AC 240V AC
Colour Multicolour
Connection Push-in connector
Dim (W x H) 9 mm x 90 mm
Height 90mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute NHI-E-11-PKZ0-PI
Switching current (max.) 3.5A
Switching current (min.) 0.25A
Switching Voltage 240V AC
Width 9mm

Reviews

Be the first to submit a review

Trustpilot