Eaton 248432 Auxiliary switch 230 V 3 A 1 breaker 1 piece

MPN
248432
Brand
Eaton
EAN-13
4015082484323
Order Code
02-6372
Country of Origin
Serbia
Qty Was Unit Price (Ex VAT)
1+ £25.68 £23.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 12/08/2026

Eaton manufactures the 248432 Z-HK auxiliary switch designed for integration with a residual current circuit breaker. This switch operates at 230 V with a 3 A current capacity, ensuring efficient auxiliary functionality. It is typically used in electrical systems to enhance safety and provide additional circuit control.
Type Auxiliary switch
Voltage Rating - AC 230V AC
Colour Multicolour
Misc Attribute Z-HK
Switching current (max.) 3A
Switching Voltage 230V
Weight 0

Reviews

Be the first to submit a review

Trustpilot