Eaton 278495 VHI20-PKZ01 Auxiliary Switch 250V DC 2A 2Makers

MPN
278495
Brand
Eaton
EAN-13
2050005043715
Order Code
02-6544
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £16.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton VHI20-PKZ01 is an auxiliary switch with a 250 V DC and 2 A rating. It features two makers designed to enhance safety and reliability in electrical circuits. Commonly used in conjunction with residual current circuit breakers for industrial and commercial applications.
Type Auxiliary switch
Voltage Rating - DC 250V DC
Compatible with (details) PKZM01
Connection Screw terminal
Contact Type 2 makers
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 can be plugged on
Misc Attribute 2 VHI20-PKZ01
Switching current (max.) 2A
Switching current (min.) 1A
Switching Voltage 250V DC

Reviews

Be the first to submit a review

Trustpilot