Eaton 072896 NHI11-PKZ0 Auxiliary Switch 250V DC 3.5A 1 maker 1 breaker

MPN
072896
Brand
Eaton
EAN-13
2050005610337
Order Code
02-5499
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The Eaton Auxiliary Switch NHI11-PKZ0, model number 072896, is designed for integration with circuit breakers. It operates at 250 V DC and 3.5 A, providing additional safety and control in electrical systems. Typically used in industrial applications, this switch helps ensure reliable circuit management and maintenance.
Type Auxiliary switch
Voltage Rating - DC 250V DC
Connection Screw terminal
Dim (W x H) 9 mm x 90 mm
Height 90mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 can be plugged on
Misc Attribute 2 NHI11-PKZ0
Switching current (max.) 3.5A
Switching current (min.) 0.25A
Switching Voltage 250V DC
Width 9mm

Reviews

Be the first to submit a review

Trustpilot