Eaton 248437 ZP-NHK Auxiliary switch 250V 4A 2 changeovers 1pc

MPN
248437
Brand
Eaton
EAN-13
4015082484378
Order Code
02-6374
Country of Origin
Serbia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Eaton's 248437 ZP-NHK is an auxiliary switch with 250 V and 4 A specifications, featuring 2 change-overs. It is designed for safety and residual current circuit breakers to enhance operational control. Typical applications include electrical distribution panels for monitoring and signalling functions.
Type Auxiliary switch
Contact Type 2 change-overs
Misc Attribute ZP-NHK
Switching current (max.) 4A
Switching Voltage 250V
Weight 0

Reviews

Be the first to submit a review

Trustpilot