Eaton 199328 NHI11-PKZ0-PI Auxiliary Switch 240V AC 3.5A 1pc

MPN
199328
Brand
Eaton
EAN-13
4015081974122
Order Code
02-5992
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Eaton manufactures the NHI11-PKZ0-PI auxiliary switch, rated at 240 V AC and 3.5 A. This switch is designed to enhance control in safety applications and is typically used with breakers. The product is suitable for industrial environments, ensuring effective circuit management.
Type Auxiliary switch
Voltage Rating - AC 240V AC
Colour Multicolour
Connection Push-in connector
Dim (W x H) 9 mm x 90 mm
Height 90mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute NHI11-PKZ0-PI
Switching current (max.) 3.5A
Switching current (min.) 0.25A
Switching Voltage 240V AC
Width 9mm

Reviews

Be the first to submit a review

Trustpilot