Eaton 082884 NHI-E-10-PKZ0 Auxiliary Switch 250V DC 2A Recess Mount

MPN
082884
Brand
Eaton
EAN-13
4015080828846
Order Code
02-5522
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton NHI-E-10-PKZ0 is an auxiliary switch designed for recess mounting, supporting up to 250 V DC and 2 A current. It is typically used in electrical circuits for enhancing operation with residual current circuit breakers. This switch ensures reliable control and safety in industrial automation and electrical installations.
Type Auxiliary switch
Voltage Rating - DC 250V DC
Colour Multicolour
Compatible with (details) DILM
Connection Screw terminal
Contact Type 1 maker
Lamp holder None
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 can be plugged on
Misc Attribute 2 NHI-E-10-PKZ0
Model Top mounting
Mounting method Front fastening
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 1A
Switch/button features Recess mount
Switching current (max.) 2A
Switching current (min.) 1A
Switching Voltage 250V DC
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot