Eaton 199327 NHI Auxiliary switch 240V AC 3.5A 1 maker 1 breaker

MPN
199327
Brand
Eaton
EAN-13
4015081974115
Order Code
02-5991
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Eaton's auxiliary switch, model number 199327, is designed for use with circuit breakers, supporting a voltage of 240 V AC and a current of 3.5 A. This safety switch enhances system management by providing reliable circuit status feedback. It is typically used in industrial and commercial electrical installations for added control and monitoring of electrical circuits.
Type Auxiliary switch
Voltage Rating - AC 240V AC
Connection Push-in connector
Dim (W x H) 9 mm x 90 mm
Height 90mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute NHI-E-10-PKZ0-PI
Switching current (max.) 3.5A
Switching current (min.) 0.25A
Switching Voltage 240V AC
Width 9mm

Reviews

Be the first to submit a review

Trustpilot