Eaton 199456 DILM12-XHI11-PI auxiliary switch 240V AC 3.5A 1 maker

MPN
199456
Brand
Eaton
EAN-13
4015081978625
Order Code
02-6002
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton 199456 Auxiliary Switch is designed to handle up to 240 V AC and carries a current of 3.5 A. It's an essential component for enhancing the functionality of an RCBO or residual current circuit breaker by providing additional switching capabilities. This product is commonly used in electrical installations to ensure safety and system adaptability.
Type Auxiliary switch
Colour Multicolour
Connection Push-in connector
Dim (W x H) 9 mm x 90 mm
Height 90mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute DILM12-XHI11-PI
Switching current (max.) 3.5A
Switching current (min.) 0.25A
Switching Voltage 240V AC
Width 9mm

Reviews

Be the first to submit a review

Trustpilot