Eaton 082882 Series Auxiliary Switch Recess Mount 250V DC 2A

MPN
082882
Brand
Eaton
EAN-13
4064161268842
Order Code
02-5521
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The Eaton NHI-E-11-PKZ0 is an auxiliary switch designed for recess mounting. It operates at 250 V DC with a current rating of 2 A, suitable for providing additional contacts. Typical applications involve use with circuit breakers for enhanced electrical safety and control.
Type Auxiliary switch
Voltage Rating - DC 250V DC
Colour Multicolour
Connection Screw terminal
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 can be plugged on
Misc Attribute 2 NHI-E-11-PKZ0
Switch/button features Recess mount
Switching current (max.) 2A
Switching current (min.) 1A
Switching Voltage 250V DC

Reviews

Be the first to submit a review

Trustpilot