Eaton 286052 Auxiliary switch 230V 3A 1 breaker

MPN
286052
Brand
Eaton
EAN-13
4015082860523
Order Code
02-6594
Country of Origin
Serbia
Qty Was Unit Price (Ex VAT)
1+ £24.07 £21.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 137 in stock

The Eaton 286052 ZP-IHK Auxiliary switch is a robust safety device designed for use with residual current circuit breakers. It operates at 230 V with a maximum current capacity of 3 A, making it suitable for a range of electrical applications. Typical applications include enhancing circuit protection in commercial and residential settings.
Type Auxiliary switch
Voltage Rating - AC 230V AC
Colour Multicolour
Misc Attribute ZP-IHK
Switching current (max.) 3A
Switching Voltage 230V

Reviews

Be the first to submit a review

Trustpilot