Eaton 203595 VHI20-PKZ0 Auxiliary Switch 250 V DC 2 A 2 Contacts

MPN
203595
Brand
Eaton
EAN-13
4015082035952
Order Code
02-6007
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Eaton manufactures the VHI20-PKZ0 auxiliary switch, which operates at 250 V DC and 2 A with 2 makers. This switch is designed to be a safety add-on for circuit protection devices such as residual current circuit breakers (RCBOs). It is typically used in electrical systems to enhance safety by providing advance warning or additional control functions.
Type Auxiliary switch
Voltage Rating - DC 250V DC
Connection Screw terminal
Contact Type 2 makers
Lamp holder None
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 can be plugged on
Misc Attribute 2 VHI20-PKZ0
Model Top mounting
Mounting method Front fastening
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 1A
Switching current (max.) 2A
Switching current (min.) 1A
Switching Voltage 250V DC
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot