EAO Series 61 Modular Switch Range

EAO Brand: EAO
Comprehensive and versatile. EAO offers the modular and recognised Series 61, a versatile and modular switch range for complex industrial applications. Whether for applications with high temperature variations or mechanically demanding environments, the versatile Series 61 is always the first choice. Due to Series 61 modular construction and full selection of functions, you will find the right solution for your industrial application.
Description Image Product Buy Pricing (Ex VAT) Switch Function Type Voltage Rating Contact Configuration Colour Action Current Rating Number of Positions Approbations Dom Wavelength Concat Climate Resistance Dimensions Concat Erp Ehq Custom Number Conformities Contacts Front Bezel Colour Erp Ehq Source Country Key removable Positions Contacts Concat Front Bezel Material
EAO 10-2112.1064 Series 61 Led T5.5 Yellow AC/DC 7/14mA Half-Wave Rectification
EAO 10-2112.1064 Series 61 Led T5.5 Yellow AC/DC 7/14mA Half-Wave Rectification
Standard range
Order code: 53-0838
MPN: 10-2112.1064

Despatched same day - 20 in stockAdditional quantity lead time 9 days
1+ £4.81
Price per unit Ex VAT
N/A LED 24V 587 Nm 8539.5200 Cz
EAO 10-2112.1065 Series 61 Led T5.5 Green AC/DC 7/14mA Half-Wave Rectification
EAO 10-2112.1065 Series 61 Led T5.5 Green AC/DC 7/14mA Half-Wave Rectification
Standard range
Order code: 53-0839
MPN: 10-2112.1065

Despatched same day - 19 in stockAdditional quantity lead time 9 days
1+ £5.89
10+ £5.60
25+ £5.37
Price per unit Ex VAT
N/A LED 24V 525 Nm 8539.5200 Cz
EAO 10-2112.1066 Series 61 Led T5.5 Blue AC/DC 7/14mA Half-Wave Rectification
EAO 10-2112.1066 Series 61 Led T5.5 Blue AC/DC 7/14mA Half-Wave Rectification
Standard range
Order code: 53-0840
MPN: 10-2112.1066

Despatched same day - 20 in stockAdditional quantity lead time 9 days
1+ £6.95
Price per unit Ex VAT
N/A LED 24V 470 Nm 8539.5200 Cz
EAO 10-2112.1069 Series 61 Led T5.5 White AC/DC 7/14mA Half-Wave Rectification
EAO 10-2112.1069 Series 61 Led T5.5 White AC/DC 7/14mA Half-Wave Rectification
Standard range
Order code: 53-0841
MPN: 10-2112.1069

Despatched same day - 5 in stockAdditional quantity lead time 9 days
1+ £13.36
10+ £11.53
25+ £10.87
Price per unit Ex VAT
N/A LED 24V X: 0,31 / Y: 0,32 Nm 8539.5200 Cn
EAO 61-0000.02 Series 61 Indicator Neutral St/Pt
EAO 61-0000.02 Series 61 Indicator Neutral St/Pt
Standard range
Order code: 53-0842
MPN: 61-0000.02

Despatched same day - 10 in stockAdditional quantity lead time 9 days
1+ £10.65
10+ £8.20
25+ £6.35
Price per unit Ex VAT
N/A Indicator N/A 8531.8000 Ch
EAO 61-2101.0/D Series 61 Keylock Switch-Actuator 2 P Neutral Momentary
EAO 61-2101.0/D Series 61 Keylock Switch-Actuator 2 P Neutral Momentary
Standard range
Order code: 53-0845
MPN: 61-2101.0/D

Despatched same day - 2 in stockAdditional quantity lead time 9 days
1+ £30.77
10+ £26.55
25+ £25.05
Price per unit Ex VAT
N/A Keys SPST Momentary N/A 2 8538.9000 Ch 0, 1
EAO 61-2201.0/D Series 61 Keylock Switch-Actuator 2 P Neutral maintain Rest a
EAO 61-2201.0/D Series 61 Keylock Switch-Actuator 2 P Neutral maintain Rest a
Standard range
Order code: 53-0846
MPN: 61-2201.0/D

Despatched same day - 5 in stockAdditional quantity lead time 9 days
1+ £37.48
10+ £33.80
25+ £30.55
Price per unit Ex VAT
Keys Maintained 8538.9000 Ch
EAO 61-2205.0/D Series 61 Keylock Switch-Actuator 2 P Neutral main Rest & Main a
EAO 61-2205.0/D Series 61 Keylock Switch-Actuator 2 P Neutral main Rest & Main a
Standard range
Order code: 53-0847
MPN: 61-2205.0/D

Despatched same day - 7 in stockAdditional quantity lead time 9 days
1+ £37.48
10+ £32.10
25+ £27.55
Price per unit Ex VAT
Keys Maintained 8538.9000 Ch
EAO 61-3440.4/3 Series 61 Emergency Switch Actuator Twist Release Embossed Arrow
EAO 61-3440.4/3 Series 61 Emergency Switch Actuator Twist Release Embossed Arrow
Standard range
Order code: 53-0848
MPN: 61-3440.4/3

Despatched same day - 5 in stockAdditional quantity lead time 9 days
1+ £45.30
10+ £38.39
25+ £32.57
Price per unit Ex VAT
Maintained Twist Release Cb (en 60947), Ul Nisd (culus, Ul Eu) Listed E-file-nr.: E341760 Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Dry Heat: 96 Hours, + 65 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 25 °c (as Per En Iec 60068-2-1) ) Uv Test, 56 Days (en 60068-2-5:1999) 8538.9000 Ce, Ukca Ch
EAO 61-6441.4057 Series 61 Switch Emergency-Stop Twist Release 1NC Green
EAO 61-6441.4057 Series 61 Switch Emergency-Stop Twist Release 1NC Green
Standard range
Order code: 53-0850
MPN: 61-6441.4057

Despatched same day - 2 in stockAdditional quantity lead time 9 days
1+ £58.85
10+ £57.55
25+ £56.76
Price per unit Ex VAT
Maintained Twist Release Cb (en 60947), Ul Nisd (culus, Ul Eu) Listed E-file-nr.: E341760 Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Dry Heat: 96 Hours, + 65 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 25 °c (as Per En Iec 60068-2-1) ) Uv Test, 56 Days (en 60068-2-5:1999) Ø 27mm 8536.5000 Ce, Ukca Ch 2 Nc
EAO 61-6441.4077 Series 61 Switch Emergency-Stop Twist Release 1NC/1NO Green
EAO 61-6441.4077 Series 61 Switch Emergency-Stop Twist Release 1NC/1NO Green
Standard range
Order code: 53-0851
MPN: 61-6441.4077

Despatched same day - 5 in stockAdditional quantity lead time 9 days
1+ £59.10
10+ £50.05
25+ £42.53
Price per unit Ex VAT
Maintained Twist Release Cb (en 60947), Ul Nisd (culus, Ul Eu) Listed E-file-nr.: E341760 Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Dry Heat: 96 Hours, + 65 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 25 °c (as Per En Iec 60068-2-1) ) Uv Test, 56 Days (en 60068-2-5:1999) Ø 27mm 8536.5000 Ce, Ukca Ch 1 Nc / 1 No
EAO 61-6451.4257 Series 61 Switch Emergency-Stop Twist Release 1NC Illuminated
EAO 61-6451.4257 Series 61 Switch Emergency-Stop Twist Release 1NC Illuminated
Standard range
Order code: 53-0852
MPN: 61-6451.4257

Despatched same day - 5 in stockAdditional quantity lead time 9 days
1+ £61.55
10+ £60.66
25+ £59.78
Price per unit Ex VAT
Maintained Twist Release Cb (en 60947), Ul Nisd (culus, Ul Eu) Listed E-file-nr.: E341760 Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Dry Heat: 96 Hours, + 65 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 25 °c (as Per En Iec 60068-2-1) ) Uv Test, 56 Days (en 60068-2-5:1999) Ø 27mm 8536.5000 Ce, Ukca Ch 2 Nc
EAO 61-8006.02 Series 61 Lamp Element
EAO 61-8006.02 Series 61 Lamp Element
Standard range
Order code: 53-0853
MPN: 61-8006.02

Despatched same day - 7 in stockAdditional quantity lead time 9 days
1+ £4.12
Price per unit Ex VAT
Switching Element 8538.9000 Ch
EAO 61-8410.22 Series 61 Snap-Action Switching Element 1NO Gold/Silver
EAO 61-8410.22 Series 61 Snap-Action Switching Element 1NO Gold/Silver
Standard range
Order code: 53-0854
MPN: 61-8410.22

Despatched same day - 5 in stockAdditional quantity lead time 9 days
1+ £15.65
Price per unit Ex VAT
Switching Element 250V 5A Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul, Vde Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14 8536.5000 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd) 1 NO Ch 1 No
EAO 61-8470.22 Series 61 Snap-Action Switching Element 1NC/1NO Gold/Silver
EAO 61-8470.22 Series 61 Snap-Action Switching Element 1NC/1NO Gold/Silver
Standard range
Order code: 53-0856
MPN: 61-8470.22

Despatched same day - 93 in stockAdditional quantity lead time 9 days
1+ £19.52
10+ £16.68
25+ £14.28
Price per unit Ex VAT
Switching Element 250V 5A Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul, Vde Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14 8536.5000 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd) 1 NC / 1 NO Ch 1 Nc / 1 No
EAO 61-8745.17 Series 61 Switching Element Slow-Make For Emergency-Stop 1NC
EAO 61-8745.17 Series 61 Switching Element Slow-Make For Emergency-Stop 1NC
Standard range
Order code: 53-0857
MPN: 61-8745.17

Despatched same day - 10 in stockAdditional quantity lead time 9 days
1+ £10.11
10+ £8.57
25+ £7.31
Price per unit Ex VAT
Switching Element 250V 5A 1 NC
EAO 61-8755.17 Series 61 Switching Element Slow-Make For Emergency-Stop 2NC
EAO 61-8755.17 Series 61 Switching Element Slow-Make For Emergency-Stop 2NC
Standard range
Order code: 53-0858
MPN: 61-8755.17

Despatched same day - 5 in stockAdditional quantity lead time 9 days
1+ £13.08
10+ £12.53
25+ £11.94
Price per unit Ex VAT
Switching Element 250V 5A 2 NC
EAO 61-9642.2 Series 61 Lens Red D19.7 Plastic Transparent
EAO 61-9642.2 Series 61 Lens Red D19.7 Plastic Transparent
Standard range
Order code: 53-0861
MPN: 61-9642.2

Despatched same day - 39 in stockAdditional quantity lead time 9 days
1+ £2.77
10+ £2.74
25+ £2.25
Price per unit Ex VAT
N/A Indicator N/A N/A Ø 19.7mm 8538.9000 Ch
EAO 61-9642.4 Series 61 Lens Yellow D19.7 Plastic Transparent
EAO 61-9642.4 Series 61 Lens Yellow D19.7 Plastic Transparent
Standard range
Order code: 53-0862
MPN: 61-9642.4

Despatched same day - 10 in stockAdditional quantity lead time 9 days
1+ £2.77
10+ £2.62
25+ £1.75
Price per unit Ex VAT
N/A Indicator N/A N/A Ø 19.7mm 8538.9000 Ch
EAO 61-9642.6 Series 61 Lens Blue D19.7 Plastic Transparent
EAO 61-9642.6 Series 61 Lens Blue D19.7 Plastic Transparent
Standard range
Order code: 53-0864
MPN: 61-9642.6

Despatched same day - 10 in stockContact us for additional stock
1+ £2.75
10+ £2.74
25+ £2.53
Price per unit Ex VAT
N/A Indicator N/A N/A Ø 19.7mm 8538.9000 Ch
EAO 61-9642.7 Series 61 Lens Clear D19.7 Plastic Transparent
EAO 61-9642.7 Series 61 Lens Clear D19.7 Plastic Transparent
Standard range
Order code: 53-0865
MPN: 61-9642.7

Despatched same day - 11 in stockAdditional quantity lead time 9 days
1+ £2.77
Price per unit Ex VAT
N/A Indicator N/A N/A Ø 19.7mm 8538.9000 Ch
EAO 61-9643.703 Series 61 Lens Colourless D19.7 Plastic
EAO 61-9643.703 Series 61 Lens Colourless D19.7 Plastic
Standard range
Order code: 53-0866
MPN: 61-9643.703

Despatched same day - 40 in stockAdditional quantity lead time 9 days
1+ £5.77
Price per unit Ex VAT
N/A Indicator N/A N/A Ø 19.7mm 8538.9000 Ch
EAO 61-9711.0 Series 61 Dismantling Tool For Switching Element
EAO 61-9711.0 Series 61 Dismantling Tool For Switching Element
Standard range
Order code: 53-0867
MPN: 61-9711.0

Despatched same day - 4 in stockAdditional quantity lead time 9 days
1+ £6.52
10+ £6.16
25+ £5.85
Price per unit Ex VAT
Dismantling Tool 8536.5000 Ch
EAO 61-9740.0 Series 61 Lamp/Led Remover
EAO 61-9740.0 Series 61 Lamp/Led Remover
Standard range
Order code: 53-0868
MPN: 61-9740.0

Despatched same day - 4 in stockAdditional quantity lead time 9 days
1+ £2.48
10+ £2.25
25+ £2.00
Price per unit Ex VAT
N/A Lamp Remover N/A N/A
EAO 61-9912.0 Series 61 Anti-Twisting For D22.5
EAO 61-9912.0 Series 61 Anti-Twisting For D22.5
Standard range
Order code: 53-0869
MPN: 61-9912.0

Despatched same day - 16 in stockContact us for additional stock
1+ £1.15
Price per unit Ex VAT
Anti-twist Mount 8538.9000 Ch
EAO 61-9932.0 Series 61 Front Bezel-Set Selector/Keylock Switch Aluminium
EAO 61-9932.0 Series 61 Front Bezel-Set Selector/Keylock Switch Aluminium
Standard range
Order code: 53-0870
MPN: 61-9932.0

Despatched same day - 15 in stockContact us for additional stock
1+ £5.55
Price per unit Ex VAT
Bezel Set Ø 25mm 8538.9000 Nature Ch Aluminium
EAO 61-9932.10 Series 61 Front Bezel-Set Selector/Keylock Switch Plastic
EAO 61-9932.10 Series 61 Front Bezel-Set Selector/Keylock Switch Plastic
Standard range
Order code: 53-0871
MPN: 61-9932.10

Despatched same day - 20 in stockAdditional quantity lead time 9 days
1+ £4.14
Price per unit Ex VAT
Bezel Set Ø 25mm 8538.9000 Black Ch Plastic, According To Ul 94 V0
EAO 61-9933.0 Series 61 Front Bezel-Set Pushbutton Natural Aluminium
EAO 61-9933.0 Series 61 Front Bezel-Set Pushbutton Natural Aluminium
Standard range
Order code: 53-0872
MPN: 61-9933.0

Despatched same day - 5 in stockAdditional quantity lead time 9 days
1+ £10.19
Price per unit Ex VAT
N/A Bezel Set N/A N/A Ø 25mm 8538.9000 Nature Ch Aluminium
EAO 61-9933.10 Series 61 Front Bezel-Set Pushbutton
EAO 61-9933.10 Series 61 Front Bezel-Set Pushbutton
Standard range
Order code: 53-0873
MPN: 61-9933.10

Despatched same day - 10 in stockAdditional quantity lead time 9 days
1+ £4.93
10+ £4.27
25+ £3.99
Price per unit Ex VAT
Bezel Set Ø 25mm 8538.9000 Black Ch Plastic, According To Ul 94 V0
EAO 61-9970.2 Series 61 Legend Plate For Emergency-Stop Switch Yellow
EAO 61-9970.2 Series 61 Legend Plate For Emergency-Stop Switch Yellow
Standard range
Order code: 53-0874
MPN: 61-9970.2

Despatched same day - 7 in stockAdditional quantity lead time 9 days
1+ £5.20
10+ £4.68
25+ £4.43
Price per unit Ex VAT
Legend Plate Yellow Ø 43mm 8538.9000 Ch

Trustpilot