EAO 61-9740.0 Series 61 Lamp/Led Remover

MPN
61-9740.0
Brand
EAO
Order Code
53-0868
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £2.48
10+ £2.25
25+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 9 days

The EAO Series 61 features a lamp remover tool.

Comprehensive and versatile. EAO offers the modular and recognised Series 61, a versatile and modular switch range for complex industrial applications.

Whether for applications with high temperature variations or mechanically demanding environments, the versatile Series 61 is always the first choice. Due to Series 61 modular construction and full selection of functions, you will find the right solution for your industrial application.


  • Function: Series 61 Lamp Removal Tool
  • Material: Plastic
  • Colour: Black
  • Weight 0.003 kg
Type Lamp Remover
Switch Function N/A
Voltage Rating N/A
Current Rating N/A

Reviews

Be the first to submit a review

Trustpilot