EAO 61-0000.02 Series 61 Indicator Neutral St/Pt

MPN
61-0000.02
Brand
EAO
Order Code
53-0842
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £10.65
10+ £8.20
25+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 9 days

The EAO Series 61 features an IP65 rated indicator with round lamp element.

Comprehensive and versatile. EAO offers the modular and recognised Series 61, a versatile and modular switch range for complex industrial applications.

Whether for applications with high temperature variations or mechanically demanding environments, the versatile Series 61 is always the first choice. Due to Series 61 modular construction and full selection of functions, you will find the right solution for your industrial application.


  • Function: Push Button
  • Housing Material: Plastic
  • Housing Colour: Black
  • Front Form: Round
  • Front Dimension: Ø 25 mm
  • Front IP protection: IP65
  • Terminal Type: Plug-in
  • Weight 0.006 kg
Type Indicator
Switch Function N/A
Voltage Rating N/A
Erp Ehq Custom Number 8531.8000
Erp Ehq Source Country Ch
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Terminal Concat Plug-in terminal, 2.8 X 0.5 Mm
Weight 0.00642

Reviews

Be the first to submit a review

Trustpilot