EAO 61-9642.7 Series 61 Lens Clear D19.7 Plastic Transparent

MPN
61-9642.7
Brand
EAO
Order Code
53-0865
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 9 days

The EAO Series 61 features a transparent clear plastic lens.

Comprehensive and versatile. EAO offers the modular and recognised Series 61, a versatile and modular switch range for complex industrial applications.

Whether for applications with high temperature variations or mechanically demanding environments, the versatile Series 61 is always the first choice. Due to Series 61 modular construction and full selection of functions, you will find the right solution for your industrial application.


  • Function: Lens
  • Housing Material: Plastic
  • Lens Colour: Clear
  • Lens Finish: Matt
  • Lens Diameter: Ø 19.7 mm
  • Weight 0.002 kg
Type Indicator
Switch Function N/A
Voltage Rating N/A
Current Rating N/A
Dimensions Concat Ø 19.7mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Round
Illumination Colour(s) Clear
Lens Colour Colourless
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 Hb
Lens Shape Flush
Output Hsd Yes
Weight 0.00149

Reviews

Be the first to submit a review

Trustpilot