EAO 61-9912.0 Series 61 Anti-Twisting For D22.5

MPN
61-9912.0
Brand
EAO
Order Code
53-0869
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £1.50 £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockContact us for additional stock

The EAO Series 61 features a metal anti-twist securing ring.

Comprehensive and versatile. EAO offers the modular and recognised Series 61, a versatile and modular switch range for complex industrial applications.

Whether for applications with high temperature variations or mechanically demanding environments, the versatile Series 61 is always the first choice. Due to Series 61 modular construction and full selection of functions, you will find the right solution for your industrial application.


  • Function: Series 61 Anti-twist securing ring
  • Diameter: Ø 22.3 mm
  • Material: Metal
  • Colour: Silver
Type Anti-twist Mount
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Material Metal
Output Hsd No
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot