EAO 61-8006.02 Series 61 Lamp Element

MPN
61-8006.02
Brand
EAO
Order Code
53-0853
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 9 days

The EAO Series 61 features a lamp element in a black plastic housing.

Comprehensive and versatile. EAO offers the modular and recognised Series 61, a versatile and modular switch range for complex industrial applications.

Whether for applications with high temperature variations or mechanically demanding environments, the versatile Series 61 is always the first choice. Due to Series 61 modular construction and full selection of functions, you will find the right solution for your industrial application.


  • Function: Lamp Element
  • Housing Material: Plastic
  • Housing Colour: Black
  • Terminal Type: Soldering
  • Weight 0.005 kg
Type Switching Element
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Function Lamp Element
Output Hsd No
Terminal Concat Soldering terminal, 2.8 X 0.5 Mm
Weight 0.00431

Reviews

Be the first to submit a review

Trustpilot