EAO 61-9933.10 Series 61 Front Bezel-Set Pushbutton

MPN
61-9933.10
Brand
EAO
Order Code
53-0873
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.93
10+ £4.27
25+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 9 days

The EAO Series 61 features a black plastic front bezel set.

Comprehensive and versatile. EAO offers the modular and recognised Series 61, a versatile and modular switch range for complex industrial applications.

Whether for applications with high temperature variations or mechanically demanding environments, the versatile Series 61 is always the first choice. Due to Series 61 modular construction and full selection of functions, you will find the right solution for your industrial application.


  • Function: Series 61 Front Bezel Set
  • Diameter: Ø 25 mm
  • Material: Plastic
  • Mounting Cut-out: Ø 22.3 mm
  • Colour: Black
  • Weight: 0.008 kg
Type Bezel Set
Dimensions Concat Ø 25mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Bezel Colour Black
Front Bezel Material Plastic, According To Ul 94 V0
Front Dimension Concat Ø 25mm
Front Form Round
Mounting Cut Out Dps Concat Ø 22mm
Output Hsd Yes
Weight 0.00295

Reviews

Be the first to submit a review

Trustpilot