EAO 61-9711.0 Series 61 Dismantling Tool For Switching Element

MPN
61-9711.0
Brand
EAO
Order Code
53-0867
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £6.52
10+ £6.16
25+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 9 days

The EAO Series 61 features a switching element dismantling tool.

Comprehensive and versatile. EAO offers the modular and recognised Series 61, a versatile and modular switch range for complex industrial applications.

Whether for applications with high temperature variations or mechanically demanding environments, the versatile Series 61 is always the first choice. Due to Series 61 modular construction and full selection of functions, you will find the right solution for your industrial application.


  • Function: Series 61 Dismantling Tool
  • Material: Plastic
  • Colour: Black
  • Weight 0.004 kg
Type Dismantling Tool
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Operating Concat /
Output Hsd Yes
Weight 0.004

Reviews

Be the first to submit a review

Trustpilot