EAO 10-2112.1064 Series 61 Led T5.5 Yellow AC/DC 7/14mA Half-Wave Rectification

MPN
10-2112.1064
Brand
EAO
Order Code
53-0838
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 9 days

The EAO Series 61 features a 280mcd luminosity Yellow single LED with T5.5 socket.

Comprehensive and versatile. EAO offers the modular and recognised Series 61, a versatile and modular switch range for complex industrial applications.

Whether for applications with high temperature variations or mechanically demanding environments, the versatile Series 61 is always the first choice. Due to Series 61 modular construction and full selection of functions, you will find the right solution for your industrial application.

.
  • Dom. Wavelength: 587 nm
  • Illumination Colour: Yellow
  • Luminosity Intensity: 280 mcd
  • Operation Current: 7 - 14 mA ± 15%
  • Operating Voltage: 24V AC/DC + 10%
  • Operating Voltage Current: 24V ± 10% 7 / 14 mA ± 15%
  • Socket Type: T5.5
  • Weight 0.001 kg
Type LED
Switch Function N/A
Voltage Rating 24V
Dom Wavelength Concat 587 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cz
Illumination Colour Concat Yellow
Illumination Colour(s) Yellow
Illumination Type LED
Luminosity Concat 280 Mcd
Operating Concat 24 V +10% / 7 - 14 Ma ±15 %
Operating Current Concat 7 - 14 Ma ±15 %
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Ac/dc +10%
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot