EAO 61-8755.17 Series 61 Switching Element Slow-Make For Emergency-Stop 2NC

MPN
61-8755.17
Brand
EAO
Order Code
53-0858
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £13.08
10+ £12.53
25+ £11.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 9 days

The EAO Series 61 features a slow-make switching element in a black plastic housing.

Comprehensive and versatile. EAO offers the modular and recognised Series 61, a versatile and modular switch range for complex industrial applications.

Whether for applications with high temperature variations or mechanically demanding environments, the versatile Series 61 is always the first choice. Due to Series 61 modular construction and full selection of functions, you will find the right solution for your industrial application.


  • Function: Switching Element
  • Housing Material: Plastic
  • Contacts: 2 NC
  • Switching Current: 5A
  • Switching Voltage: 250V
  • Housing Colour: Black
  • Terminal Type: Plug-in
  • IP Rating: IP40
  • Weight 0.008 kg
Type Switching Element
Voltage Rating 250V
Current Rating 5A
Contacts 2 NC

Reviews

Be the first to submit a review

Trustpilot