EAO 61-9970.2 Series 61 Legend Plate For Emergency-Stop Switch Yellow

MPN
61-9970.2
Brand
EAO
Order Code
53-0874
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £7.08 £5.20
10+ £6.37 £4.68
25+ £6.02 £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 9 days

The EAO Series 61 features a plastic yellow emergency stop legend plate.

Comprehensive and versatile. EAO offers the modular and recognised Series 61, a versatile and modular switch range for complex industrial applications.

Whether for applications with high temperature variations or mechanically demanding environments, the versatile Series 61 is always the first choice. Due to Series 61 modular construction and full selection of functions, you will find the right solution for your industrial application.


  • Function: Emergency Stop Legend
  • Material: Plastic
  • Colour: Yellow
  • Diameter: Ø 43 mm
  • Weight 0.002 kg
Type Legend Plate
Colour Yellow
Dimensions Concat Ø 43mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Marking Text Emergency Stop
Material Plastic
Operating Concat /
Output Hsd Yes
Weight 0.00196

Reviews

Be the first to submit a review

Trustpilot