EAO Series 09 Rugged Outdoor Switches

EAO Brand: EAO
EAO 09-RS.1101.4100.M001 Series 09 Rugged Outdoor Switch is designed for demanding environments and features a yellow body with a clearly marked PTO symbol for increased visibility and functionality. Engineered to withstand harsh weather conditions, the switch is both water and dust resistant, adhering to stringent IP ratings that ensure reliable operation in challenging outdoor settings. Its robust construction and dependable performance make it suitable for applications such as agricultural machinery, construction equipment and industrial vehicles.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Illumination Panel Cutout Dimensions Current Rating Illumination Colour Concat Lens Colour Lens Illumination Operating Concat Operating Voltage 1 Concat Operating Voltage Concat Symbol Thermal Current Ith Weight Type Mounting Approbations Climate Resistance Conformities Contacts Concat
EAO 09-RS.1101.4100.M001 Series 09 Rugged Outdoor Switch, Yellow, "PTO" Symbol
EAO 09-RS.1101.4100.M001 Series 09 Rugged Outdoor Switch, Yellow, "PTO" Symbol
Standard range
Order code: 48-3254
MPN: 09-RS.1101.4100.M001

Despatched same day - 2 in stockFurther 18 despatched in 5 working days
1+ £32.71
Price per unit Ex VAT
SPDT NO/NC Yellow 30 Zinc Yellow Non Illuminated 12 - 48 V 12 - 48 V 12 - 48 V Dc Pto 0.5 A 0.001 Pushbutton Panel Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009) 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle Ce 1 No
EAO 09-RS.1101.6100.M002 Series 09 Rugged Outdoor Switch Blue Extend Arm Symbol
EAO 09-RS.1101.6100.M002 Series 09 Rugged Outdoor Switch Blue Extend Arm Symbol
Standard range
Order code: 48-3255
MPN: 09-RS.1101.6100.M002

Despatched same day - 2 in stockFurther 12 despatched in 5 working days
1+ £32.71
Price per unit Ex VAT
SPDT NO/NC Blue 30 Blue Non Illuminated 12 - 48 V 12 - 48 V 12 - 48 V Dc Extend Arm 0.5 A 0.04 Pushbutton Panel Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009) 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle Ce 1 No
EAO 09-RS.1101.5100.M003 Series 09 Rugged Outdoor Switch L.Green Lower Symbol
EAO 09-RS.1101.5100.M003 Series 09 Rugged Outdoor Switch L.Green Lower Symbol
Standard range
Order code: 48-3256
MPN: 09-RS.1101.5100.M003

Despatched same day - 2 in stockFurther 12 despatched in 5 working days
1+ £32.71
Price per unit Ex VAT
SPDT NO/NC Green 30 Light Green Non Illuminated 12 - 48 V 12 - 48 V 12 - 48 V Dc Lower 0.5 A 0.04 Pushbutton Panel Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009) 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle Ce 1 No
EAO 09-RS.1101.2900.M004 Series 09 Rugged Outdoor Switch, Red, "STOP" Symbol
EAO 09-RS.1101.2900.M004 Series 09 Rugged Outdoor Switch, Red, "STOP" Symbol
Standard range
Order code: 48-3257
MPN: 09-RS.1101.2900.M004

Despatched same day - 2 in stockFurther 11 despatched in 5 working days
1+ £32.71
Price per unit Ex VAT
SPDT NO/NC N/A 30 Red Non Illuminated 12 - 48 V 12 - 48 V 12 - 48 V Dc Stop 0.5 A 0.04 Pushbutton Panel Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009) 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle Ce 1 No
EAO 09-RS.1101.0900.M005 Series 09 Rugged Outdoor Switch, Black, "Bell" Symbol
EAO 09-RS.1101.0900.M005 Series 09 Rugged Outdoor Switch, Black, "Bell" Symbol
Standard range
Order code: 48-3258
MPN: 09-RS.1101.0900.M005

Despatched same day - 2 in stockAdditional quantity lead time 10 weeks
1+ £32.71
Price per unit Ex VAT
SPDT NO/NC 30 Black Non Illuminated 22 - 48 V 22 - 48 V 22 - 48 V Dc Bell 0.5 A 0.04 Pushbutton Panel Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009) 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle Ce 1 No
EAO 09-RS.1101.0000.M000 Series 09 Rugged Outdoor Switch, Black
EAO 09-RS.1101.0000.M000 Series 09 Rugged Outdoor Switch, Black
Standard range
Order code: 48-3259
MPN: 09-RS.1101.0000.M000

Despatched same day - 2 in stockFurther 19 despatched in 5 working days
1+ £32.71
Price per unit Ex VAT
SPDT NO/NC 30 Black Non Illuminated 12 - 48 V 12 - 48 V 12 - 48 V Dc No Symbol 0.5 A 0.04 Pushbutton Panel Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009) 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle Ce 1 No
EAO 09-RS.1101.4000.M000 Series 09 Rugged Outdoor Switch, Yellow
EAO 09-RS.1101.4000.M000 Series 09 Rugged Outdoor Switch, Yellow
Standard range
Order code: 48-3260
MPN: 09-RS.1101.4000.M000

Despatched same day - 2 in stockFurther 20 despatched in 5 working days
1+ £32.71
Price per unit Ex VAT
SPDT NO/NC Yellow 30 Zinc Yellow Non Illuminated 12 - 48 V 12 - 48 V 12 - 48 V Dc No Symbol 0.5 A 0.04 Pushbutton Panel Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009) 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle Ce 1 No
EAO 09-RS.1101.5000.M000 Series 09 Rugged Outdoor Switch, Light Green
EAO 09-RS.1101.5000.M000 Series 09 Rugged Outdoor Switch, Light Green
Standard range
Order code: 48-3261
MPN: 09-RS.1101.5000.M000

Despatched same day - 2 in stockFurther 21 despatched in 5 working days
1+ £32.71
Price per unit Ex VAT
SPDT NO/NC Green 30 Light Green Non Illuminated 12 - 48 V 12 - 48 V 12 - 48 V Dc No Symbol 0.5 A 0.04 Pushbutton Panel Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009) 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle Ce 1 No
EAO 09-RS.1101.6000.M000 Series 09 Rugged Outdoor Switch, Blue
EAO 09-RS.1101.6000.M000 Series 09 Rugged Outdoor Switch, Blue
Standard range
Order code: 48-3262
MPN: 09-RS.1101.6000.M000

Despatched same day - 2 in stockFurther 18 despatched in 5 working days
1+ £32.71
Price per unit Ex VAT
SPDT NO/NC N/A Blue 30 Blue Non Illuminated 12 - 48 V 12 - 48 V 12 - 48 V Dc No Symbol 0.5 A 0.04 Pushbutton Panel Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009) 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle Ce 1 No
EAO 09-RS.1101.2000.M000 Series 09 Rugged Outdoor Switch, Red
EAO 09-RS.1101.2000.M000 Series 09 Rugged Outdoor Switch, Red
Standard range
Order code: 48-3263
MPN: 09-RS.1101.2000.M000

Despatched same day - 2 in stockFurther 18 despatched in 5 working days
1+ £32.71
Price per unit Ex VAT
SPNO N/A N/A N/A N/A Red Non Illuminated 12 - 48 V 12 - 48 V 12 - 48 V Dc No Symbol 0.5 A 0.04 Pushbutton Panel Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009) 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle Ce 1 No
EAO 09-RS.1203.0022.M000 Series 09 Rugged Outdoor Switch Black with Red Illum.
EAO 09-RS.1203.0022.M000 Series 09 Rugged Outdoor Switch Black with Red Illum.
Standard range
Order code: 48-3264
MPN: 09-RS.1203.0022.M000

Despatched same day - 2 in stockFurther 11 despatched in 5 working days
1+ £33.66
Price per unit Ex VAT
SPNO 30 Red Black Illuminated 24 V +4 24 V 24 V Dc (led) +4 No Symbol 0.2 A 0.04 Pushbutton Panel Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009) 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle Ce 1 No
EAO 09-RS.1203.4022.M000 Series 09 Rugged Outdoor Switch Yellow with Red Illum.
EAO 09-RS.1203.4022.M000 Series 09 Rugged Outdoor Switch Yellow with Red Illum.
Standard range
Order code: 48-3265
MPN: 09-RS.1203.4022.M000

Despatched same day - 2 in stockFurther 14 despatched in 5 working days
1+ £33.66
Price per unit Ex VAT
SPDT NO/NC Yellow 30 Red Zinc Yellow Illuminated 24 V +4 24 V 24 V Dc (led) +4 No Symbol 0.2 A 0.04 Pushbutton Panel Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009) 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle Ce 1 No
EAO 09-RS.1203.5022.M000 Series 09 Rugged Outdoor Switch L.Green with Red Illum.
EAO 09-RS.1203.5022.M000 Series 09 Rugged Outdoor Switch L.Green with Red Illum.
Standard range
Order code: 48-3266
MPN: 09-RS.1203.5022.M000

Despatched same day - 2 in stockFurther 13 despatched in 5 working days
1+ £33.66
Price per unit Ex VAT
SPDT NO/NC Green 30 Red Light Green Illuminated 24 V +4 24 V 24 V Dc (led) +4 No Symbol 0.2 A 0.04 Pushbutton Panel Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009) 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle Ce 1 No
EAO 09-RS.1203.6022.M000 Series 09 Rugged Outdoor Switch Blue with Red Illum.
EAO 09-RS.1203.6022.M000 Series 09 Rugged Outdoor Switch Blue with Red Illum.
Standard range
Order code: 48-3267
MPN: 09-RS.1203.6022.M000

Despatched same day - 2 in stockFurther 15 despatched in 5 working days
1+ £33.66
Price per unit Ex VAT
SPDT NO/NC Red 30 Red Blue Illuminated 24 V +4 24 V 24 V Dc (led) +4 No Symbol 0.2 A 0.04 Pushbutton Panel Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009) 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle Ce 1 No
EAO 09-RS.1203.2022.M000 Series 09 Rugged Outdoor Switch Red with Red Illum.
EAO 09-RS.1203.2022.M000 Series 09 Rugged Outdoor Switch Red with Red Illum.
Standard range
Order code: 48-3268
MPN: 09-RS.1203.2022.M000

Despatched same day - 2 in stockFurther 10 despatched in 5 working days
1+ £33.66
Price per unit Ex VAT
SPDT NO/NC 30 Red Red Illuminated 24 V +4 24 V 24 V Dc (led) +4 No Symbol 0.2 A 0.04 Pushbutton Panel Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009) 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle Ce 1 No
EAO 09-RS.1101.0900.M006 Series 09 Rugged Outdoor Switch, Black, "Arrow" Symbol
EAO 09-RS.1101.0900.M006 Series 09 Rugged Outdoor Switch, Black, "Arrow" Symbol
Standard range
Order code: 48-3269
MPN: 09-RS.1101.0900.M006

Despatched same day - 2 in stockFurther 10 despatched in 5 working days
1+ £32.71
Price per unit Ex VAT
SPDT NO/NC 30 Black Non Illuminated 12 - 48 V 12 - 48 V 12 - 48 V Dc Arrow 0.5 A 0.04 Pushbutton Panel Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009) 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle Ce 1 No
EAO 09-RS.1101.0900.M007 Series 09 Rugged Outdoor Switch Black "Dead Man" Symbol
EAO 09-RS.1101.0900.M007 Series 09 Rugged Outdoor Switch Black "Dead Man" Symbol
Standard range
Order code: 48-3270
MPN: 09-RS.1101.0900.M007

Despatched same day - 2 in stockFurther 18 despatched in 5 working days
1+ £32.71
Price per unit Ex VAT
SPDT NO/NC 30 Black Non Illuminated 12 - 48 V 12 - 48 V 12 - 48 V Dc Dead Man 0.5 A 0.04 Pushbutton Panel Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009) 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle Ce 1 No
EAO 09-RS.1101.0900.M008 Series 09 Rugged Outdoor Switch, Black, "Pistol" Symbol
EAO 09-RS.1101.0900.M008 Series 09 Rugged Outdoor Switch, Black, "Pistol" Symbol
Standard range
Order code: 48-3271
MPN: 09-RS.1101.0900.M008

Despatched same day - 2 in stockFurther 16 despatched in 5 working days
1+ £32.71
Price per unit Ex VAT
SPDT NO/NC 30 Black Non Illuminated 12 - 48 V 12 - 48 V 12 - 48 V Dc Pistol 0.5 A 0.04 Pushbutton Panel Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009) 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle Ce 1 No

Trustpilot