EAO 09-RS.1101.6100.M002 Series 09 Rugged Outdoor Switch Blue Extend Arm Symbol

MPN
09-RS.1101.6100.M002
Brand
EAO
Order Code
48-3255
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £32.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 12 despatched in 5 working days

EAO 09-RS.1101.6100.M002 is a rugged outdoor switch, designed to ensure reliable performance in demanding environmental conditions. This switch is part of the Series 09 and is marked with a blue colour and an "Extend Arm" symbol, which indicates its specific functionality. Engineered for robustness, the device is equipped with a durable housing to withstand harsh weather conditions and potential physical impact, making it suitable for use in industrial, transportation, and machinery applications.
Type Pushbutton
Contact Configuration SPDT NO/NC
Mounting Panel
Illumination Blue
Panel Cutout Dimensions 30
Approbations Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009)
Climate Resistance 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle
Conformities Ce
Contacts Concat 1 No
Contacts Material Rhodium/silver
Design Raised
Electrical Lifetime 1 Mil. Cycles Of Operation
Front Bezel Colour Black
Front Bezel Material Plastic
Front Bezel Shape Raised
Front Dimension Concat Ø 39mm
Front Form Round
Ip Front Protection Ip67 (iso 20653)
Lens Colour Blue
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Concave
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 30mm
Operating Concat 12 - 48 V
Operating Temperature – 20 °c … + 100 °c (din En 60068-2-64)
Operating Voltage 1 Concat 12 - 48 V
Operating Voltage Concat 12 - 48 V Dc
Output Hsd Yes
Switching Action Concat Momentary
Symbol Extend Arm
Terminal Concat 1.5 Series Amp Superseal 3 Pin Connector
Thermal Current Ith 0.5 A
Vibration Resistance Vibration Tl80101 (2006-10) Chapter 4.1.4 Test Severity Level 3, Test Conditions According Din En 60068-2-64 Test Duration 2 Hours Per Spatial Axis
Weight 0.04

Reviews

Be the first to submit a review

Trustpilot