EAO 09-RS.1203.6022.M000 Series 09 Rugged Outdoor Switch Blue with Red Illum.

MPN
09-RS.1203.6022.M000
Brand
EAO
Order Code
48-3267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £33.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 15 despatched in 5 working days

EAO 09-RS.1203.6022.M000 Series 09 Rugged Outdoor Switch, is a robust and reliable solution for environments that demand durability and resilience. This switch features a distinctive blue casing with red illumination, providing clear visibility even under adverse lighting conditions. Designed to withstand the rigours of outdoor use, it is ideal for applications in harsh environments such as transportation systems, industrial machinery, and external control panels. Its rugged construction ensures protection against dust, moisture, and mechanical stress.
Type Pushbutton
Contact Configuration SPDT NO/NC
Mounting Panel
Illumination Red
Panel Cutout Dimensions 30
Approbations Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009)
Climate Resistance 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle
Conformities Ce
Contacts Concat 1 No
Contacts Material Rhodium/silver
Design Raised
Electrical Lifetime 1 Mil. Cycles Of Operation
Front Bezel Colour Black
Front Bezel Material Plastic
Front Bezel Shape Raised
Front Dimension Concat Ø 39mm
Front Form Round
Illumination Colour Concat Red
Ip Front Protection Ip67 (iso 20653)
Lens Colour Blue
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Concave
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 30mm
Operating Concat 24 V +4
Operating Temperature – 20 °c … + 100 °c (din En 60068-2-64)
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Dc (led) +4
Output Hsd Yes
Switching Action Concat Momentary
Symbol No Symbol
Terminal Concat 1.5 Series Amp Superseal 3 Pin Connector
Thermal Current Ith 0.2 A
Vibration Resistance Vibration Tl80101 (2006-10) Chapter 4.1.4 Test Severity Level 3, Test Conditions According Din En 60068-2-64 Test Duration 2 Hours Per Spatial Axis
Weight 0.04

Reviews

Be the first to submit a review

Trustpilot