EAO 09-RS.1101.0900.M005 Series 09 Rugged Outdoor Switch, Black, "Bell" Symbol

MPN
09-RS.1101.0900.M005
Brand
EAO
Order Code
48-3258
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £32.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 10 weeks

EAO 09-RS.1101.0900.M005 refers to a robust Series 09 rugged outdoor switch, finished in black and distinguished by a bell symbol. This device is engineered to endure challenging environmental conditions, making it suitable for various outdoor applications. Constructed with durable materials, the switch ensures reliable operation in harsh climates, providing water and dust resistance levels that comply with IP67 standards. This rugged switch is typically utilised in transportation systems, industrial control panels, and public transportation systems.
Type Pushbutton
Contact Configuration SPDT NO/NC
Mounting Panel
Panel Cutout Dimensions 30
Approbations Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009)
Climate Resistance 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle
Conformities Ce
Contacts Concat 1 No
Contacts Material Rhodium/silver
Design Raised
Electrical Lifetime 1 Mil. Cycles Of Operation
Front Bezel Colour Black
Front Bezel Material Plastic
Front Bezel Shape Raised
Front Dimension Concat Ø 39mm
Front Form Round
Ip Front Protection Ip67 (iso 20653)
Lens Colour Black
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Concave
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 30mm
Operating Concat 22 - 48 V
Operating Temperature – 20 °c … + 100 °c (din En 60068-2-64)
Operating Voltage 1 Concat 22 - 48 V
Operating Voltage Concat 22 - 48 V Dc
Output Hsd Yes
Switching Action Concat Momentary
Symbol Bell
Terminal Concat 1.5 Series Amp Superseal 3 Pin Connector
Thermal Current Ith 0.5 A
Vibration Resistance Vibration Tl80101 (2006-10) Chapter 4.1.4 Test Severity Level 3, Test Conditions According Din En 60068-2-64 Test Duration 2 Hours Per Spatial Axis
Weight 0.04

Reviews

Be the first to submit a review

Trustpilot