EAO 09-RS.1203.0022.M000 Series 09 Rugged Outdoor Switch Black with Red Illum.

MPN
09-RS.1203.0022.M000
Brand
EAO
Order Code
48-3264
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £33.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 11 despatched in 5 working days

EAO 09-RS.1203.0022.M000 Series 09 Rugged Outdoor Switch, Black with Red Illumination, is designed for use in demanding environmental conditions. The switch features a robust construction suitable for outdoor applications, offering resistance to water, dust, and mechanical impact. It is equipped with an efficient illumination system that provides clear visibility under low light conditions, enhancing operational safety and reliability. This switch is typically utilised in transportation systems and industrial control panels.
Type Pushbutton
Contact Configuration SPNO
Mounting Panel
Panel Cutout Dimensions 30
Approbations Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009)
Climate Resistance 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle
Conformities Ce
Contacts Concat 1 No
Contacts Material Rhodium/silver
Design Raised
Electrical Lifetime 1 Mil. Cycles Of Operation
Front Bezel Colour Black
Front Bezel Material Plastic
Front Bezel Shape Raised
Front Dimension Concat Ø 39mm
Front Form Round
Illumination Colour Concat Red
Ip Front Protection Ip67 (iso 20653)
Lens Colour Black
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Concave
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 30mm
Operating Concat 24 V +4
Operating Temperature – 20 °c … + 100 °c (din En 60068-2-64)
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Dc (led) +4
Output Hsd Yes
Switching Action Concat Momentary
Symbol No Symbol
Terminal Concat 1.5 Series Amp Superseal 3 Pin Connector
Thermal Current Ith 0.2 A
Vibration Resistance Vibration Tl80101 (2006-10) Chapter 4.1.4 Test Severity Level 3, Test Conditions According Din En 60068-2-64 Test Duration 2 Hours Per Spatial Axis
Weight 0.04

Reviews

Be the first to submit a review

Trustpilot