EAO 09-RS.1203.2022.M000 Series 09 Rugged Outdoor Switch Red with Red Illum.

MPN
09-RS.1203.2022.M000
Brand
EAO
Order Code
48-3268
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £33.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 10 despatched in 5 working days

EAO 09-RS.1203.2022.M000 Series 09 Rugged Outdoor Switch, distinguished by its red colouration with red illumination, is designed for operation in challenging environmental conditions. This robust switch features a durable construction suitable for outdoor use, ensuring reliable performance under various adverse settings. Engineered for high durability and reliability, the switch is typically utilised in applications such as public transport systems, industrial control panels, and safety installations, where resilience to weather and repeated use is essential.
Type Pushbutton
Contact Configuration SPDT NO/NC
Mounting Panel
Panel Cutout Dimensions 30
Approbations Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009)
Climate Resistance 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle
Conformities Ce
Contacts Concat 1 No
Contacts Material Rhodium/silver
Design Raised
Electrical Lifetime 1 Mil. Cycles Of Operation
Front Bezel Colour Black
Front Bezel Material Plastic
Front Bezel Shape Raised
Front Dimension Concat Ø 39mm
Front Form Round
Illumination Colour Concat Red
Ip Front Protection Ip67 (iso 20653)
Lens Colour Red
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Concave
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 30mm
Operating Concat 24 V +4
Operating Temperature – 20 °c … + 100 °c (din En 60068-2-64)
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Dc (led) +4
Output Hsd Yes
Switching Action Concat Momentary
Symbol No Symbol
Terminal Concat 1.5 Series Amp Superseal 3 Pin Connector
Thermal Current Ith 0.2 A
Vibration Resistance Vibration Tl80101 (2006-10) Chapter 4.1.4 Test Severity Level 3, Test Conditions According Din En 60068-2-64 Test Duration 2 Hours Per Spatial Axis
Weight 0.04

Reviews

Be the first to submit a review

Trustpilot