EAO 09-RS.1101.5100.M003 Series 09 Rugged Outdoor Switch L.Green Lower Symbol

MPN
09-RS.1101.5100.M003
Brand
EAO
Order Code
48-3256
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £32.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 12 despatched in 5 working days

EAO 09-RS.1101.5100.M003 is a robust, rugged outdoor switch specifically designed for demanding environments. This series 09 switch is light green in colour and prominently features a "Lower" symbol, ensuring easy identification and operation. Engineered to withstand harsh weather conditions, its sturdy construction and weather-resistant properties make it ideal for use in outdoor settings where durability and reliability are paramount. Typical applications include industrial control panels, transportation systems, and machinery exposed to the elements.
Type Pushbutton
Contact Configuration SPDT NO/NC
Mounting Panel
Illumination Green
Panel Cutout Dimensions 30
Approbations Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009)
Climate Resistance 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle
Conformities Ce
Contacts Concat 1 No
Contacts Material Rhodium/silver
Design Raised
Electrical Lifetime 1 Mil. Cycles Of Operation
Front Bezel Colour Black
Front Bezel Material Plastic
Front Bezel Shape Raised
Front Dimension Concat Ø 39mm
Front Form Round
Ip Front Protection Ip67 (iso 20653)
Lens Colour Light Green
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Concave
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 30mm
Operating Concat 12 - 48 V
Operating Temperature – 20 °c … + 100 °c (din En 60068-2-64)
Operating Voltage 1 Concat 12 - 48 V
Operating Voltage Concat 12 - 48 V Dc
Output Hsd Yes
Switching Action Concat Momentary
Symbol Lower
Terminal Concat 1.5 Series Amp Superseal 3 Pin Connector
Thermal Current Ith 0.5 A
Vibration Resistance Vibration Tl80101 (2006-10) Chapter 4.1.4 Test Severity Level 3, Test Conditions According Din En 60068-2-64 Test Duration 2 Hours Per Spatial Axis
Weight 0.04

Reviews

Be the first to submit a review

Trustpilot