EAO 09-RS.1101.4100.M001 Series 09 Rugged Outdoor Switch, Yellow, "PTO" Symbol

MPN
09-RS.1101.4100.M001
Brand
EAO
Order Code
48-3254
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £32.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 18 despatched in 5 working days

EAO 09-RS.1101.4100.M001 Series 09 Rugged Outdoor Switch is designed for demanding environments and features a yellow body with a clearly marked PTO symbol for increased visibility and functionality. Engineered to withstand harsh weather conditions, the switch is both water and dust resistant, adhering to stringent IP ratings that ensure reliable operation in challenging outdoor settings. Its robust construction and dependable performance make it suitable for applications such as agricultural machinery, construction equipment and industrial vehicles.
Type Pushbutton
Contact Configuration SPDT NO/NC
Mounting Panel
Illumination Yellow
Panel Cutout Dimensions 30
Approbations Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009)
Climate Resistance 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle
Conformities Ce
Contacts Concat 1 No
Contacts Material Rhodium/silver
Design Raised
Electrical Lifetime 1 Mil. Cycles Of Operation
Front Bezel Colour Black
Front Bezel Material Plastic
Front Bezel Shape Raised
Front Dimension Concat Ø 39mm
Front Form Round
Ip Front Protection Ip67 (iso 20653)
Lens Colour Zinc Yellow
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Concave
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 30mm
Operating Concat 12 - 48 V
Operating Temperature – 20 °c … + 100 °c (din En 60068-2-64)
Operating Voltage 1 Concat 12 - 48 V
Operating Voltage Concat 12 - 48 V Dc
Output Hsd Yes
Switching Action Concat Momentary
Symbol Pto
Terminal Concat 1.5 Series Amp Superseal 3 Pin Connector
Thermal Current Ith 0.5 A
Vibration Resistance Vibration Tl80101 (2006-10) Chapter 4.1.4 Test Severity Level 3, Test Conditions According Din En 60068-2-64 Test Duration 2 Hours Per Spatial Axis
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot