EAO 09-RS.1101.2900.M004 Series 09 Rugged Outdoor Switch, Red, "STOP" Symbol

MPN
09-RS.1101.2900.M004
Brand
EAO
Order Code
48-3257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £32.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 11 despatched in 5 working days

EAO 09-RS.1101.2900.M004 Series 09 Rugged Outdoor Switch is a robust and durable component designed for demanding environments. Featuring a red actuator with a clearly visible stop symbol, this switch is ideal for use in safety-critical applications where immediate stop functionality is required. Engineered to meet high environmental standards, it is resistant to dust, moisture, and extreme temperatures, making it suitable for outdoor use in industries such as transportation, industrial automation, and emergency services.
Type Pushbutton
Contact Configuration SPDT NO/NC
Switch Function N/A
Mounting Panel
Panel Cutout Dimensions 30
Approbations Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009)
Climate Resistance 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle
Conformities Ce
Contacts Concat 1 No
Contacts Material Rhodium/silver
Design Raised
Electrical Lifetime 1 Mil. Cycles Of Operation
Front Bezel Colour Black
Front Bezel Material Plastic
Front Bezel Shape Raised
Front Dimension Concat Ø 39mm
Front Form Round
Ip Front Protection Ip67 (iso 20653)
Lens Colour Red
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Concave
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 30mm
Operating Concat 12 - 48 V
Operating Temperature – 20 °c … + 100 °c (din En 60068-2-64)
Operating Voltage 1 Concat 12 - 48 V
Operating Voltage Concat 12 - 48 V Dc
Output Hsd Yes
Switching Action Concat Momentary
Symbol Stop
Terminal Concat 1.5 Series Amp Superseal 3 Pin Connector
Thermal Current Ith 0.5 A
Vibration Resistance Vibration Tl80101 (2006-10) Chapter 4.1.4 Test Severity Level 3, Test Conditions According Din En 60068-2-64 Test Duration 2 Hours Per Spatial Axis
Weight 0.04

Reviews

Be the first to submit a review

Trustpilot