EAO 09-RS.1203.5022.M000 Series 09 Rugged Outdoor Switch L.Green with Red Illum.

MPN
09-RS.1203.5022.M000
Brand
EAO
Order Code
48-3266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £33.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 13 despatched in 5 working days

EAO 09-RS.1203.5022.M000 is a robust switch designed for harsh outdoor environments, featuring a light green housing complemented by red illumination for clear visibility in various lighting conditions. This Series 09 switch is engineered to withstand extreme temperatures, moisture, and dust ingress, making it ideal for use in applications such as public information terminals, access control systems, and transportation equipment. Its rugged construction and reliable performance ensure consistent operation in challenging settings, while the aesthetic design provides seamless integration.
Type Pushbutton
Contact Configuration SPDT NO/NC
Mounting Panel
Illumination Green
Panel Cutout Dimensions 30
Approbations Emc (en Iso 13766-1:2018) , Emc (en Iso 14982:2009)
Climate Resistance 100 Cycles (- 20 °c ... + 100 °c), With 25min At High Temperature, 20 Min At Low Temperature Level Per Cycle
Conformities Ce
Contacts Concat 1 No
Contacts Material Rhodium/silver
Design Raised
Electrical Lifetime 1 Mil. Cycles Of Operation
Front Bezel Colour Black
Front Bezel Material Plastic
Front Bezel Shape Raised
Front Dimension Concat Ø 39mm
Front Form Round
Illumination Colour Concat Red
Ip Front Protection Ip67 (iso 20653)
Lens Colour Light Green
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Concave
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 30mm
Operating Concat 24 V +4
Operating Temperature – 20 °c … + 100 °c (din En 60068-2-64)
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Dc (led) +4
Output Hsd Yes
Switching Action Concat Momentary
Symbol No Symbol
Terminal Concat 1.5 Series Amp Superseal 3 Pin Connector
Thermal Current Ith 0.2 A
Vibration Resistance Vibration Tl80101 (2006-10) Chapter 4.1.4 Test Severity Level 3, Test Conditions According Din En 60068-2-64 Test Duration 2 Hours Per Spatial Axis
Weight 0.04

Reviews

Be the first to submit a review

Trustpilot