Drive System Europe MSW10070403 Linear Actuator 50mm 500N 12V DC |
08-9400
|
|
|
1+ £163.37
Price per unit Ex VAT
|
50mm |
500N |
1A |
12V DC |
IP65 |
|
65°C |
26°C |
|
|
DSZY1Q-12-20-050-STD-IP65 |
26 up to 65°C |
|
1A |
Linear actuator |
MSW 10070420 DSZY1Q Linear Actuator 200mm Stroke 800N 24V Quiet |
08-9414
|
|
Despatched within 4 working days - 1 in stock
|
1+ £144.48
Price per unit Ex VAT
|
200mm |
800N |
1A |
24V DC |
IP65 |
|
65°C |
26°C |
|
|
DSZY1Q-24-30-200-STD-IP65 |
26 up to 65°C |
|
1A |
Linear actuator |
Drive System Europe MSW 10070423 Linear Actuator 200mm 1000N 12V DC |
08-9417
|
|
Available to back order
|
1+ £150.97
Price per unit Ex VAT
|
200mm |
1000N |
5.3A |
12V DC |
IP54 |
4000N |
|
|
65°C |
9.0 mm/s |
DSZY30-12-A6-200-IP54 |
|
26°C |
5.3A |
Linear actuator |
Drive System Europe 10070424 MSW DSZY30 Linear Actuator 300mm 1000N 12V DC |
08-9418
|
|
|
1+ £180.81
Price per unit Ex VAT
|
300mm |
1000N |
5.3A |
12V DC |
IP54 |
4000N |
|
|
65°C |
9.0 mm/s |
DSZY30-12-A6-300-IP54 |
|
26°C |
5.3A |
Linear actuator |
Drive System Europe 10070425 DSZY30 Linear Actuator 12V 500N 50mm Stroke |
08-9419
|
|
Despatched within 4 working days - 7 in stock
|
1+ £140.19
Price per unit Ex VAT
|
50mm |
500N |
4.9A |
12V DC |
IP54 |
4000N |
|
|
65°C |
18.0 mm/s |
DSZY30-12-AC-050-IP54 |
|
26°C |
4.9A |
Linear actuator |
Drive System Europe 10070426 Linear Actuator Thrust 500N Stroke 100mm |
08-9420
|
|
|
1+ £163.03
Price per unit Ex VAT
|
100mm |
500N |
4.9A |
12V DC |
IP54 |
4000N |
|
|
65°C |
18 mm/s |
DSZY30-12-AC-100-IP54 |
|
26°C |
4.9A |
Linear actuator |
Drive System Europe 10070427 MSW Linear Actuator 200mm 500N 12V IP54 |
08-9421
|
|
|
1+ £173.99
Price per unit Ex VAT
|
200mm |
500N |
4.9A |
12V DC |
IP54 |
4000N |
|
|
65°C |
18 mm/s |
DSZY30-12-AC-200-IP54 |
|
26°C |
4.9A |
Linear actuator |
Drive System Europe 10070428 Linear Actuator 300mm Stroke 500N Thrust |
08-9422
|
|
|
1+ £186.82
Price per unit Ex VAT
|
300mm |
500N |
4.9A |
12V DC |
IP54 |
4000N |
|
|
65°C |
18.0 mm/s |
DSZY30-12-AC-300-IP54 |
|
26°C |
4.9A |
Linear actuator |
Drive System Europe 10070429 Linear Actuator 24V 50mm 1000N IP54 |
08-9423
|
|
Despatched within 4 working days - 3 in stock
|
1+ £139.89
Price per unit Ex VAT
|
50mm |
1000N |
3.7A |
24V DC |
IP54 |
4000N |
|
|
65°C |
9.0 mm/s |
DSZY30-24-A6-050-IP54 |
|
26°C |
3.7A |
Linear actuator |
Drive System Europe MSW 10070432 DSZY30-24-A6 Linear Actuator 24V DC 300mm 1000N |
08-9425
|
|
Despatched within 4 working days - 4 in stock
|
1+ £154.92
Price per unit Ex VAT
|
300mm |
1000N |
3.7A |
24V DC |
IP54 |
4000N |
|
|
65°C |
9.0 mm/s |
DSZY30-24-A6-300-IP54 |
|
-26°C |
3.7A |
Linear actuator |
Drive System Europe 10070434 Linear Actuator 100mm Stroke 500N Thrust |
08-9426
|
|
Despatched within 4 working days - 3 in stock
|
1+ £144.00
Price per unit Ex VAT
|
100mm |
500N |
3.4A |
24V DC |
IP54 |
4000N |
|
|
65°C |
18.0 mm/s |
DSZY30-24-AC-100-IP54 |
|
26°C |
3.4A |
Linear actuator |
Drive System Europe MSW 10070435 Linear Actuator 200mm 500N 24V DC |
08-9427
|
|
Despatched within 4 working days - 2 in stock
|
1+ £154.62
Price per unit Ex VAT
|
200mm |
500N |
3.4A |
24V DC |
IP54 |
4000N |
|
|
65°C |
18.0 mm/s |
DSZY30-24-AC-200-IP54 |
|
26°C |
3.4A |
Linear actuator |