Drive System Europe 10070427 MSW Linear Actuator 200mm 500N 12V IP54

Image Representative of Range

Drive System Europe 10070427 MSW Linear Actuator 200mm 500N 12V IP54

MPN
10070427
EAN-13
4016139146331
Order Code
08-9421
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


Drive System Europe by MSW manufactures the DSZY30-12-AC-200-IP54 linear actuator featuring a stroke length of 200 mm and a thrust of 500 N operated by a 12 V DC. This actuator is designed with an IP54 rating, ensuring protection against dust and splashing water, making it suitable for various environments. Typical applications include automated systems, industrial machinery, and adjustable equipment.
Type Linear actuator
Stroke Length 200mm
Thrust 500N
Nominal Current 4.9A
Nominal Voltage 12V DC
Holding Force 4000N
IP Rating IP54
Max. ambient temperature 65°C
Max. speed 18 mm/s
Min. ambient temperature 26°C
Misc Attribute DSZY30-12-AC-200-IP54
Output Current 4.9A

Trustpilot