Drive System Europe 10070424 MSW DSZY30 Linear Actuator 300mm 1000N 12V DC

Drive System Europe 10070424 MSW DSZY30 Linear Actuator 300mm 1000N 12V DC

MPN
10070424
EAN-13
4016139146300
Order Code
08-9418
Country of Origin
Taiwan

Discontinued


Drive System Europe by MSW manufactures the DSZY30-12-A6-300-IP54 linear actuator, known for its 300 mm stroke length and 1000 N thrust. This 12 V DC actuator is ideal for applications requiring precise linear motion, such as automated equipment and adjustable furniture. The actuator is robust and reliable, suitable for environments demanding IP54-rated protection.
Type Linear actuator
Stroke Length 300mm
Thrust 1000N
Nominal Current 5.3A
Nominal Voltage 12V DC
Holding Force 4000N
IP Rating IP54
Max. ambient temperature 65°C
Max. speed 9.0 mm/s
Min. ambient temperature 26°C
Misc Attribute DSZY30-12-A6-300-IP54
Output Current 5.3A

Trustpilot