Drive System Europe 10070434 Linear Actuator 100mm Stroke 500N Thrust

Image Representative of Range

Drive System Europe 10070434 Linear Actuator 100mm Stroke 500N Thrust

MPN
10070434
EAN-13
4016139146409
Order Code
08-9426
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £169.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Drive System Europe by MSW manufactures the DSZY30-24-AC-100-IP54 linear actuator, featuring a stroke length of 100 mm and a thrust of 500 N. This 24 V DC device is suitable for applications requiring precise linear motion, such as adjusting valves or positioning panels. Its IP54 rating ensures protection against dust and splashes, making it ideal for industrial environments.
Type Linear actuator
Stroke Length 100mm
Thrust 500N
Nominal Current 3.4A
Nominal Voltage 24V DC
Holding Force 4000N
IP Rating IP54
Max. ambient temperature 65°C
Max. speed 18.0 mm/s
Min. ambient temperature 26°C
Misc Attribute DSZY30-24-AC-100-IP54
Output Current 3.4A

Reviews

Be the first to submit a review

Trustpilot