Drive System Europe 10070426 Linear Actuator Thrust 500N Stroke 100mm

Image Representative of Range

Drive System Europe 10070426 Linear Actuator Thrust 500N Stroke 100mm

MPN
10070426
EAN-13
4016139146324
Order Code
08-9420
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


Manufactured by Drive System Europe by MSW, the DSZY30-12-AC-100-IP54 is a linear actuator with a stroke length of 100 mm and a thrust capacity of 500 N. It operates on 12 V DC and offers protection with an IP54 rating, making it suitable for moderately challenging environments. This actuator is typically used in applications requiring precise linear motion, such as in industrial automation or adjustable furniture.
Type Linear actuator
Stroke Length 100mm
Thrust 500N
Nominal Current 4.9A
Nominal Voltage 12V DC
Holding Force 4000N
IP Rating IP54
Max. ambient temperature 65°C
Max. speed 18 mm/s
Min. ambient temperature 26°C
Misc Attribute DSZY30-12-AC-100-IP54
Output Current 4.9A

Trustpilot